You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHF Wireless Twin Stereo Monitoring System 606MHz - 648MHz - 

IEMG4TWINGB

IEMG4TWINGB - UHF Wireless Twin Stereo Monitoring System 606MHz - 648MHz
IEMG4TWINGB - UHF Wireless Twin Stereo Monitoring System 606MHz - 648MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IEMG4TWINGB
Order Code:
MP35419
Product Range
Sennheiser G4
Also Known As:
GTIN UPC EAN: 0615104308237
Technical Datasheet:
IEMG4TWINGB   Datasheet
See all Technical Docs

Product Range Selector (Sennheiser G4)

See all from this product range

Product Overview

Robust bodypack receiver delivering clarity along the whole frequency spectrum for use with the G4 wireless range.
  • Easy and flexible wireless synchronisation between transmitter and receiver via infrared
  • Up to 16 compatible channels
  • Up to 42 MHz bandwidth with 1680 selectable frequencies, fully tunable in a stable UHF range
  • Transmission Range: up to 100 metres
  • High RF output power
  • Compatible with Sennheiser WSM control software for flexible frequency allocation
  • Carrier Frequency 606MHz - 648MHz

Contents

Transmitter, 2x Receiver, 2x Earphones, 4x AA Batteries, Rod Antenna, Power Supply, Rackmount Set, Guides

Footnotes

The G4 GB range operates on frequencies between 606MHz to 648MHz allowing the use of multiple systems and/ or fixed site licences for dedicated frequencies. It requires a licence, available on www.ofcom.org.uk

Product Information


:
-

:
Sennheiser G4

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0615104308237

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£967.58 ( £1,161.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £967.58 (£1,161.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --