You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Condenser Microphone -
MK 4
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- MK 4
- Order Code:
- MP35526
- Also Known As:
- GTIN UPC EAN: 0615104186057
Product Range Selector (SENNHEISER Condenser Mics)
See all from this product rangeProduct Overview
- Large-diaphragm capsule (1")
- True condenser design externally polarised
- 24-carat gold-plated diaphragm
- Polar pattern: Cardioid
- Capsule shock-mounted internally to minimise structure-borne noise
- Designed for project studios and stage use - pressure gradient transducer
- Low inherent self-noise and high maximum SPL: 140dB
- Manufactured in Germany
- Full metal housing
- Supply voltage: 48V phantom power
- Frequency response: 20Hz-20kHz
- Equivalent noise level: 10dB SPL(A)
- Dynamic range: 130dB
- Sensitivity (all directions): 25mV/Pa
- Operating temperature: 0° to 40°C
- Dimensions (HxDia): 160x57mm
- Weight: 485g
Applications
Audio, Broadcast, Business, Commercial, Education, Hobby & Education, Professional, Music
Contents
MK4 mic, MZQ4 mic clamp, pouch, instruction manual
Product Information
- :
- Cardioid
- :
- 1kohm
- :
- 20Hz
- :
- 20kHz
- :
- 25mV/Pa
- :
- XLR
- :
- -
- :
- SENNHEISER Condenser Mics
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £209.58 (£251.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.