You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHF Wireless Handheld Condenser Microphone System, 821-832 MHz / 863-865 MHz (Ch70) - 

XSW 1-825-E

XSW 1-825-E - UHF Wireless Handheld Condenser Microphone System, 821-832 MHz / 863-865 MHz (Ch70)
XSW 1-825-E - UHF Wireless Handheld Condenser Microphone System, 821-832 MHz / 863-865 MHz (Ch70)
XSW 1-825-E - UHF Wireless Handheld Condenser Microphone System, 821-832 MHz / 863-865 MHz (Ch70)
XSW 1-825-E - UHF Wireless Handheld Condenser Microphone System, 821-832 MHz / 863-865 MHz (Ch70)
XSW 1-825-E - UHF Wireless Handheld Condenser Microphone System, 821-832 MHz / 863-865 MHz (Ch70)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XSW 1-825-E
Order Code:
MP35357
Also Known As:
GTIN UPC EAN: 4044155213386
Technical Datasheet:
XSW 1-825-E   Datasheet
See all Technical Docs

Product Range Selector (SENNHEISER XS Wireless 1)

See all from this product range

Product Overview

Raise Your Voice, easy to use all-in-one wireless system for singers and presenters. Go for XS WIRLESS 1 and rely on a solid wireless transmission with up to 10 compatible channels in a stable UHF band. The XS WIRELESS 1 VOCAL SET is an easy to use all-in-one wireless system for singers and presenters, excellent for live sound featuring Sennheiser’s renowned evolution microphone capsule (e825 dynamic, cardioid) to get started. The set includes an intuitive stationary receiver for quick setup and hassle-free handling, as well as a vocal microphone and microphone clamp.
  • Excellent live sound
  • Handheld wireless microphone featuring Sennheiser’s evolution e825 capsule
  • Antenna-switching diversity reception
  • Integrated antennas
  • Automatic frequency management and synchronization via remote channel for easy setup
  • Selectable UHF frequencies within a large bandwidth
  • Up to 10 compatible channels
  • Carrier frequency range: Band E, 821-832 MHz / 863-865 MHz (Ch70)
  • Microphone capsule: Dynamic, condenser
  • Pick-up pattern: Cardioid
  • AF freq. response: 80Hz – 14kHz
  • Transmitter power supply: 2x AA 1.5V batteries
  • Transmitter operating time: 10 Hours (approx.)
  • Transmitter dimensions (Dia.xL): 50x260mm
  • Transmitter weight: 245g
  • Receiver power supply: 12V DC, 300mA
  • Receiver dimensions (WxHxD): 200x42x127mm
  • Receiver weight: 340g

Contents

EM-XSW 1 Receiver, SKM 825-XSW Handheld transmitter, MZQ 1 Microphone clamp, NT 12-5 CW Power supply, 2 AA batteries.

Product Information


:
Cardioid

:
-

:
80Hz

:
14kHz

:
SENNHEISER XS Wireless 1

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 4044155213386

6 In stock Need more?

???PF_PDP_RSP_SUP???

£217.99 ( £261.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £217.99 (£261.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --