You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Headset Condenser Microphone System, 821-832 MHz / 863-865 MHz (Ch70) -
XSW 1-ME3-E
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- XSW 1-ME3-E
- Order Code:
- MP35367
- Also Known As:
- GTIN UPC EAN: 4044155213089
- Technical Datasheet:
- XSW 1-ME3-E Datasheet
Product Range Selector (SENNHEISER XS Wireless 1)
See all from this product rangeProduct Overview
- ME 3-II Lightweight headmic
- Compact bodypack transmitter
- Antenna-switching diversity reception
- Integrated antennas
- Automatic frequency management and synchronization via remote channel for easy setup
- Selectable UHF frequencies within a large bandwidth
- Up to 10 compatible channels
- Carrier frequency range: Band E, 821-832 MHz / 863-865 MHz (Ch70)
- Microphone type: Condenser
- Microphone pick-up pattern: Cardioid
- Microphone Max. SPL: 150dB
- Transmitter power supply: 2x AA 1.5V batteries
- Transmitter operating time: 10 Hours (approx.)
- Transmitter dimensions (WxHxD): 71x96x28mm
- Transmitter weight: 95g
- Receiver AF freq. response: 50Hz – 16kHz (-3dB)
- Receiver power supply: 12V DC, 300mA
- Receiver dimensions (WxHxD): 200x42x127mm
- Receiver weight: 340g
Contents
EM-XSW 1 Receiver, ME 3-II Headset microphone, SK-XSW Bodypack transmitter, NT 12-5 CW Power supply, 2 AA batteries.
Product Information
- :
- Cardioid
- :
- -
- :
- 50Hz
- :
- 16kHz
- :
- SENNHEISER XS Wireless 1
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £268.49 (£322.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.