You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Dynamic Handheld Wireless Microphone System - 821-832MHz, 863-865MHz -
XSW 2-835-E
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- XSW 2-835-E
- Order Code:
- MP35341
- Also Known As:
- GTIN UPC EAN: 4044155214116
- Technical Datasheet:
- XSW 2-835-E Datasheet
Product Range Selector (SENNHEISER XS Wireless 2)
See all from this product rangeProduct Overview
- Excellent live sound featuring Sennheiser’s renowned evolution e835 microphone capsule
- True diversity receiver with metal housing and external antennas
- Automatic frequency management and synchronization via remote channel for easy setup
- Fully tuneable over a wide range of UHF frequencies with up to 12 compatible channels
- RECEIVER
- Operating frequency range: E-band, 821-832 MHz, 863-865 MHz
- Frequency: 8 frequency banks, each with up to 12 factory-preset channels
- Synchronization: 2.4GHz, Low Power OQPSK (only active during synchronization)
- AF frequency response: 50 to 16,000Hz (–3 dB)
- Adjustment Range Transmitter: 0 to -30dB, adjustable in 10dB steps
- Audio adjustment range: 40dB, adjustable in 5dB steps
- Line: 20dB, switchable
- Output: 6.35mm (1/4") jack socket (unbalanced), XLR socket (balanced)
- Power supply: 12V DC, 300mA
- Dimensions (WxHxD): 200x42x127mm
- Weight: 680g
- MICROPHONE
- Capsule: Dynamic, Cardioid
- AF frequency response: 80Hz – 14kHz
- RF output power: 10mW
- Operating time: approx. 10hrs
- Power supply: 2x AA size batteries, 1.5V
- Dimensions (LxDia): 260x50mm
- Weight: 245g
Contents
EM-XSW 2 Receiver, SKM 835-XSW Handheld transmitter, MZQ 1 Microphone clamp, NT 12-5 CW Power supply, 2x AA batteries, Rack mount kit, Pouch, User manual.
Product Information
- :
- Cardioid
- :
- -
- :
- 50Hz
- :
- 16kHz
- :
- SENNHEISER XS Wireless 2
Technical Documents (2)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 14/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
5 more will be available week commencing 14/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £318.99 (£382.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.