You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Switch, NO, 90°C -
67F090
- Manufacturer:
- SENSATA / AIRPAX SENSATA / AIRPAX
- Manufacturer Part No:
- 67F090
- Order Code:
- SW03102
- Product Range
- 6700
- Technical Datasheet:
- 67F090 Datasheet
Product Range Selector (6700)
See all from this product rangeProduct Overview
- Recognized by UL cЯUus E36687 standard
- Gold plated contacts
- Standard nickel plated copper bracket
- Close on rise (make) contact operations
- Maximum contact resistance of 50mohm (before and after rated life)
- UL94 V-0 rated PPS (polyphenylene sulphide) base material
- Maximum contact bounce of 3ms (make)
- Insulation resistance of 100Mohm at 500VDC
- 65% copper and 18% nickel terminals
- Ideal for surface and air sensing on PC boards and heat sinks
Applications
Portable Devices, Aerospace, Defence, Military, Automotive, Medical, Automation & Process Control, Industrial, Sensing & Instrumentation
Product Information
- :
- 90°C
- :
- 60°C
- :
- Normally Open
- :
- Pin
- :
- TO-220
- :
- 1A @ 120V ac, 1A @ 48V dc
- :
- 6700
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.29 (£5.15) | ( ) |
10+ | £3.61 (£4.33) | ( ) |
100+ | £3.19 (£3.83) | ( ) |
250+ | £2.91 (£3.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.