You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Switch, NC, 70°C - 

67L070

67L070 - Thermal Switch, NC, 70°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
67L070
Order Code:
SW03096
Product Range
6700 Series
Technical Datasheet:
67L070   Datasheet
See all Technical Docs

Product Range Selector (6700 Series)

See all from this product range

Product Overview

The 6700 series from Airpax are positive snap action, single pole single throw, sub-miniature bimetallic thermostat. This device provides accurate, reliable sensing and switching. The 6700 provides fast, positive response with excellent repeatability. The thermostat has a switch capability of upto 0.5A for 48VDC and achieves low level switching down to 0.001A to 0.020A at 5VDC for 100,000 cycles. It is primarily developed for thermal management applications on power supplies, the Airpax 6700 series is also ideally suited for use on crowded PC boards. Typical application include turning on indicator light, sounding an audible alarm, switch on a control circuit to send a message to a display screen or even switching a circuit to shut down a system.
  • Thermal conductivity is through terminals and the mounting bracket
  • Nickel plated copper (standard) or high pressure laminated plastic mounting bracket
  • TO-220 / Y-220 international electronic package standard
  • Ideal for surface and air sensing on PC boards and heat sinks
  • Gold plated contacts
  • Up to 20,000 life cycles at maximum standard amperage
  • Up to 100,000 life cycles at maximum gold contact amperage

Applications

Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Automotive, Medical, Test & Measurement, Power Management

Product Information


:
70°C

:
50°C

:
Normally Closed

:
Through Hole

:
TO-220

:
1A at 48VDC

:
6700 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£5.28 ( £6.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.28 (£6.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.07 (£6.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --