You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W Connex LED Cabinet Strip Light, 524mm, 3000K, IP20, White -
SE100790
- Manufacturer:
- SENSIO SENSIO
- Manufacturer Part No:
- SE100790
- Order Code:
- LA09677
- Product Range
- Sensio - Connex
- Technical Datasheet:
- SE100790 Datasheet
Product Range Selector (Sensio - Connex)
See all from this product rangeProduct Overview
- Diffused casing – no visible LED dots
- Mains powered
- Can be interlinked with the integrated connector to achieve the optimum run of light
- Supplied with 1.5m of bare ended mains cable for simple installation
- Can be wired into a mains wall switch for easy control or operated individually by a simple rocker switch
- Ideal for under cabinet task lighting
Product Information
- :
- Cabinet Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 524mm
- :
- 22mm
- :
- 30mm
- :
- Sensio - Connex
- :
- Hardwired
Technical Documents (2)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.64 (£10.37) | ( ) |
5+ | £8.03 (£9.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.