You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V Square Surface HD LED Light, 1.2W Cool White -
SE9007HD
- Manufacturer:
- SENSIO SENSIO
- Manufacturer Part No:
- SE9007HD
- Order Code:
- LA04057
- Also Known As:
- GTIN UPC EAN: 5060400553099
Product Overview
- Stylish, HD LED light
- 1.25W per light
- Ideal for cabinet lighting
- 16D high powered LEDs
- Stainless Steel finish
- 40,000 Hour lamp life
- Cool white LED's
- Supplied with fixings
- 2.5m mains cable supplied with single light (LED driver required)
Product Information
- :
- 24VDC
- :
- 66mm
- :
- 66mm
- :
- 8.8mm
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.75 (£16.50) | ( ) |
3+ | £12.75 (£15.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.