You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature and Humidity Sensor, SHT Series, , 0% to 100% RH, 2%, 2.4V to 5.5V, Digital Output -
SHT31-DIS-B
- Manufacturer:
- SENSIRION SENSIRION
- Manufacturer Part No:
- SHT31-DIS-B
- Order Code:
- SC20411
- Product Range
- SHT3x-DIS
- Technical Datasheet:
- SHT31-DIS-B Datasheet
Product Range Selector (SHT3x-DIS)
See all from this product rangeProduct Overview
- Fully calibrated, linearized and temperature compensated digital output
- High reliability and long-term stability
- Designed for mass production
- High process capability
- Low signal-to-noise ratio
- Typical accuracy of ±2%RH and ±0.3°C
- Very fast start-up and measurement time
Applications
Sensing & Instrumentation, Signal Processing
Product Information
- :
- 0% to 100% Relative Humidity
- :
- ± 2% RH
- :
- ± 0.2°C
- :
- 8s
- :
- 2s
- :
- I2C
- :
- Digital
- :
- DFN
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 2.15V
- :
- 5.5V
- :
- SHT3x-DIS
- :
- -
Technical Documents (2)
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.40 (£4.08) | ( ) |
| 10+ | £2.89 (£3.47) | ( ) |
| 100+ | £2.59 (£3.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























