You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Temperature and Humidity Sensor, +/- 1.8% RH, -40 Degrees C to 125 Degrees C, I2C, Digital, DFN, 1.08 to 3.6V - 

SHT40-AD1B-R2

SHT40-AD1B-R2 - Temperature and Humidity Sensor, +/- 1.8% RH, -40 Degrees C to 125 Degrees C, I2C, Digital, DFN, 1.08 to 3.6V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SHT40-AD1B-R2
Order Code:
SC20532
Product Range
SHT4x Series
Technical Datasheet:
SHT40-AD1B-R2   Datasheet
See all Technical Docs

Product Range Selector (SHT4x Series)

See all from this product range

Product Overview

SHT40-AD1B-R2 is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. The I2C interface provides several preconfigured I2C addresses and maintains an ultra-low power budget. The power-trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. The four-pin dual-flat-no-leads package is suitable for surface mount technology (SMT) processing.
  • Relative humidity accuracy up to ±1.5 %RH
  • Temperature accuracy up to ±0.1 °C
  • Supply voltage range from 1.08V to 3.6V
  • Average current of 0.4µA (at meas. rate 1Hz)
  • Idle current of 80nA
  • I2C fast mode plus, CRC checksum
  • Operating range from 0 to 100 %RH, -40 to 125 °C
  • Fully functional in condensing environment
  • Variable power heater
  • NIST traceability

Product Information


:
0% to 100% Relative Humidity

:
± 1.8% RH

:
± 0.2°C

:
8s

:
2s

:
I2C

:
Digital

:
DFN

:
4Pins

:
-40°C

:
125°C

:
1.08V

:
3.6V

:
SHT4x Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

83 In stock Need more?

???PF_PDP_RSP_SUP???

£1.80 ( £2.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.80 (£2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.29 (£1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.11 (£1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --