You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fine Bullet Tip Mini Permanent Marker Pens - Pack of 72 Assorted Colours -
S0811300
- Manufacturer:
- SHARPIE SHARPIE
- Manufacturer Part No:
- S0811300
- Order Code:
- OE05288
- Also Known As:
- GTIN UPC EAN: 03501170811306
Product Overview
- Portable fine tip marker in half the size
- Cap clip easily attaches to key chains, backpacks or briefcases
- Permanent on most surfaces
- Quick drying
- Retail counter top canister containing 72 in various colours
Contents
Contents: 72 of Black, Blue, Red, Green, Orange, Lime, Aqua and Berry mini markers
Product Information
- :
- -
- :
- Permanent Marker
- :
- Black, Red, Blue, Green
- :
- Bullet Tip
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.05 (£88.86) | ( ) |
12+ | £69.15 (£82.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.