You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2PM Gen3, WiFi Dual Relay Switch, Pack of 2 -
3800235261910
New- Manufacturer:
- SHELLY SHELLY
- Manufacturer Part No:
- 3800235261910
- Order Code:
- HA00138
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800235261910
Product Overview
- Acts as a smart switch with the added capability of measuring power consumption (AC-only), allowing you to monitor the energy usage of connected appliances
- Designed as a small form factor switch, making it suitable for retrofitting into standard electrical wall boxes, light switches, or other confined spaces
- Enables remote control of electric appliances via a mobile phone, tablet, PC, or home automation system
- Can function independently in a local WiFi network and can also be operated through cloud home automation services
- Upgraded with an improved processor and increased memory for enhanced performance
- Allows remote access, control, and monitoring from any location with internet connectivity, provided the device is connected to a WiFi router and the Internet
- Features an embedded web interface for monitoring, control, and adjustment of settings
- Bridge between your Shelly BLU devices and the wider Shelly ecosystem
- Receives Bluetooth signals and sends them to the cloud or locally to another non-Bluetooth device
- Get enhanced functionalities and additional processes for a specific integration or function you have in mind
- Get enhanced functionalities and additional processes for a specific integration or function you have in mind
- Can be integrated with 3rd party home systems, documented HTTP API, MQTT(s), webhooks over HTTP and HTTPS, UDP
- Supports KNXnet/IP communication (switch mode only with firmware 1.5.0 and later)
- Allows scheduling of complex operations to be executed in predefined time window
- Users can specify time windows based on date, time of day, weekdays, hours, minutes, and seconds
- Create virtual components to control third-party devices, or custom entities
- Enables remote control of motorised blinds, roller shutters, Venetian blinds, awnings, etc.
- Measures power consumption of the connected device
- Controls position of blinds, rollers, shades, Venetian blinds, etc.
- Controls tilt position of the slats of Venetian blinds
Product Information
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.50 (£51.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.