You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm Fibreglass Pencil -
BU2137
- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- BU2137
- Order Code:
- TL11620
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056402203889
Product Overview
- Abrades rubber before patching, polishes and burnishes metals like brass, silver, copper and chrome
- Can be used to prepare delicate surfaces
- Erase pencil marks off wood
- Remove non-absorbent ink off drawings
- Remove non-absorbent ink off drawings
- Clean off paint and lacquer, and preparing surfaces for soldering
- Cleans cutlery, jewellery and electrical contact points
- Refills available
Product Information
- :
- -
- :
- -
- :
- Glass Fibre
- :
- -
- :
- -
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.64 (£12.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.