You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Cavitek Ultrasonic Cleaner, 10L -
UT8101/EUK
New- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- UT8101/EUK
- Order Code:
- SI20483
- Also Known As:
- GTIN UPC EAN: 5060576966006
Product Overview
- Removes dirt, grease, corrosion
- For cleaning PCB & Mechanical Parts
- 4 Different cleaning modes
- Goes up to 80 degrees on dial
- When the liquid is sitting still it can hit up to 85 degrees
- General temperature is 40 degrees
- Enhanced cleaning is 40 – 60 degrees
- Includes plastic lid
Product Information
- :
- 10l
- :
- 40kHz
- :
- 200W
- :
- 310mm
- :
- 165mm
- :
- 550mm
- :
- 220VAC
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £593.38 (£712.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.