You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cleaning Basket for 27L Ultrasonic Cleaner -
UTBAS27
New- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- UTBAS27
- Order Code:
- SI20490
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060576966068
Product Overview
- Wire Mesh Basket- Will help minimise/reduce ultrasonic hot spots during the cleaning process
- Delicate Items- Reduces the cavitation effect to facilitate a milder cleaning action for delicate items
- Delicate Items- Reduces the cavitation effect to facilitate a milder cleaning action for delicate items
- Cleaning Basket- Basket Dimensions: L: 465mm x W: 270mm x H: 125mm
- Convenient handles hang over the edge of the tank to suspend the whole basket off the bottom of the tank
Product Information
- :
- Ultrasonic Cleaning Basket
- :
- Shesto 27 Litre Ultrasonic Cleaning Tanks
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.61 (£63.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.