You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Breaker Basket for 3L Ultrasonic Cleaner -
UTBBK03
New- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- UTBBK03
- Order Code:
- SI20494
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060576966112
Product Overview
- Perfect for cleaning small items such as jewellery, small carburettor/machine components, dental equipment, medical equipment, small electronics and more!
- By having two beakers you are able to clean two different items with different cleaning solutions at the same time if required
- By having two beakers you are able to clean two different items with different cleaning solutions at the same time if required
- Dual Beaker holders to support two beakers with minimal support reducing loss of ultrasonic power
- By separating parts to its individual beaker allows you to keep batches or groups of components together to prevent parts becoming mixed
- Basket Dimensions: L: 261mm x W: 93.4mm x H: 85mm
- Compatible Beaker Diameter: Minimum: 45.3mm, Maximum: 81.3mm
- Compatible Ultrasonic Tanks: 3 litre and 9 litre tanks. May be compatible with other tanks
- Basket Dimensions: L: 261mm x W: 93.4mm x H: 85mm
- Compatible Beaker Diameter: Minimum: 45.3mm, Maximum: 81.3mm
- Ultrasonic Cleaner and beakers not included
- Material: Stainless Steel
Product Information
- :
- Ultrasonic Cleaning Beaker Basket
- :
- Shesto 3 Litre Ultrasonic Cleaning Tanks
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.52 (£22.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.