You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cleaning Ring Rack for 6L Ultrasonic Cleaner -
UTBRR06
New- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- UTBRR06
- Order Code:
- SI20493
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060576966105
Product Overview
- Perfect for cleaning small items such as jewellery, small tools, dental equipment, medical equipment, small electronics and more!
- Up to 28 prongs for holding multiple objects
- Compatible Ultrasonic Tanks: 6 litre, 9 litre, 13 litre, 20 litre and 27 litre tanks. May be compatible with other tanks. Please check basket dimensions below
- Basket Dimensions: L: 320.3mm x W: 106.9mm x H: 100mm
- Compatible Ultrasonic Tanks: 6 litre, 9 litre, 13 litre, 20 litre and 27 litre tanks. May be compatible with other tanks. Please check basket dimensions below
- Basket Dimensions: L: 320.3mm x W: 106.9mm x H: 100mm
- Ultrasonic Cleaner not included
- Material: Stainless Steel
Product Information
- :
- Ultrasonic Cleaning Basket
- :
- Shesto 6 litre Ultrasonic Cleaning Tanks
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.86 (£35.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.