You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50kg Outrig, Silver -
E748005
New- Manufacturer:
- SHOWGEAR SHOWGEAR
- Manufacturer Part No:
- E748005
- Order Code:
- DP38447
- Product Range
- Showgear - Outrigs
Product Range Selector (Showgear - Outrigs)
See all from this product rangeProduct Overview
- Suitable for mounting objects to vertical truss
- Suitable for 50 mm and 60 mm truss
- Safety cable can be attached
- Made of aluminium
- Loadable weight up to 50 kg
- Dimensions: 563mm x 109mm x 153mm
- Main Tube Diameter: 50mm
- Clamp Range; 49mm to 61mm
- Weight: 1.66kg
Product Information
- :
- Showgear - Outrigs
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.30 (£50.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.