You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ground Anchor with Tube, 50mm - 

TERRAFIX 1

New
TERRAFIX 1 - Ground Anchor with Tube, 50mm
TERRAFIX 1 - Ground Anchor with Tube, 50mm
TERRAFIX 1 - Ground Anchor with Tube, 50mm
TERRAFIX 1 - Ground Anchor with Tube, 50mm
TERRAFIX 1 - Ground Anchor with Tube, 50mm
TERRAFIX 1 - Ground Anchor with Tube, 50mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHOWGEAR SHOWGEAR
Manufacturer Part No:
TERRAFIX 1
Order Code:
DP38441
Product Range
Terrafix Series

Product Range Selector (Terrafix Series)

See all from this product range

Product Overview

The Showgear Terrafix 1 is a ground anchor with mounting tube for all types of terrain. Press it into the ground with your feet and attach your fixture to the 50cm high 50mm tube using a standard clamp or coupler, or use the M12 mounting hole at the top of the tube to attach a clamp, bracket or truss half-connector such as the Milos CON63. The latter also allows you to extend the length with a single tube. Terrafix 1 is an excellent solution for the rental market and is perfect for giving stability to fixtures when positioned close to the ground.
  • Sturdy metal ground anchor
  • One spike for all types of terrain
  • 50mm tube and M12 mounting hole
  • Galvanised/powder coated
  • Material: Steel
  • Dimensions (LxHxW): 60mm x 905mm x 300mm
  • Diameter: 50mm
  • Weight: 2.7kg

Product Information


:
Terrafix Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£28.30 ( £33.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.30 (£33.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --