You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ground Anchor for Medium Hard Terrain -
TERRAFIX 2
New- Manufacturer:
- SHOWGEAR SHOWGEAR
- Manufacturer Part No:
- TERRAFIX 2
- Order Code:
- DP38442
- Product Range
- Terrafix Series
Product Range Selector (Terrafix Series)
See all from this product rangeProduct Overview
- Sturdy metal ground anchor
- Two spikes for medium hard terrain
- Galvanised/powder coated
- Material: Metal
- Dimensions (LxHxW): 45mm x 400mm x 215mm
- Weight: 1.9kg
Product Information
- :
- Terrafix Series
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.06 (£31.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.