You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Rubber Icicle FX Lights, Warm White, White, 5m -
41821
New- Manufacturer:
- SHOWTEC SHOWTEC
- Manufacturer Part No:
- 41821
- Order Code:
- DP38455
- Product Range
- Showtec - LED Rubber Lights
Product Range Selector (Showtec - LED Rubber Lights)
See all from this product rangeProduct Overview
- Connect up to 20 strings
- 80% Static & 20% flashing function
- IP65 Rated
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 5m
- :
- 200LEDs
- :
- Outdoor Use
- :
- Warm White
- :
- White
- :
- No
- :
- -
- :
- Static & Flashing Mix
- :
- 100mm
- :
- Yes
- :
- LED
- :
- Showtec - LED Rubber Lights
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.83 (£49.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.