You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Dimmer Pack with Local Control - 

TED PACK LC BS13

New
TED PACK LC BS13 - 4 Channel Dimmer Pack with Local Control
TED PACK LC BS13 - 4 Channel Dimmer Pack with Local Control
TED PACK LC BS13 - 4 Channel Dimmer Pack with Local Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHOWTEC SHOWTEC
Manufacturer Part No:
TED PACK LC BS13
Order Code:
DP38453

Product Overview

The Showtec TED Pack Single BS13 is a 500 W leading and trailing edge 1-channel dimmer for indoor use with dim, switch and FX modes. The output is independent of the connected load and can be used with LEDs and incandescent lights up to 2 A. The TED Pack Single BS13 uses MOSFETs to dim the output and can be switched between leading edge and trailing edge dimming. The Special FX mode offers a safety channel that prevents unintentional activation which can be helpful for controlling shooters, canons, drops, et cetera. The unit can be controlled manually and via DMX. Mounting holes on the back and the top allow easy connection of a clamp.
  • BS13 output connector (UK)
  • Leading and trailing edge dimming
  • 4 Dimmer curves for conventional and LED lights
  • Special Effects mode with safety channel
  • Mounting holes on top and backside
  • Control Mode: DMX, Local Control, Manual
  • Protocols: DMX, RDM
  • DMX Channels: 1, 2, 3, 4, 5
  • Power Supply: 220V to 240V AC, 50 Hz
  • Power Consumption: 5W
  • Output Current per Channel: 2A
  • Power Connector In: Power Pro Blue
  • Power Connector Out: UK Socket
  • DMX Connector In: XLR 3P, XLR 5P
  • DMX Connector Out: XLR 3P, XLR 5P
  • IP rating: IP20
  • Metal housing
  • Dimensions (LxWxH): 240mm x 230mm x 92mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£200.00 ( £240.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £200.00 (£240.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --