You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power DMX Trigger Playback Recorder - 

TR-512 POCKET

New
TR-512 POCKET - Power DMX Trigger Playback Recorder
TR-512 POCKET - Power DMX Trigger Playback Recorder
TR-512 POCKET - Power DMX Trigger Playback Recorder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHOWTEC SHOWTEC
Manufacturer Part No:
TR-512 POCKET
Order Code:
DP38448

Product Overview

A compact DMX Recorder/Playback unit that can trigger your light show in an uncomplicated way, record and playback several shows, that are micro-SD card (included). The card is big enough to hold shows lasting 24 hours. Each show can be played in loop mode or single play. An auto start on power-up or delayed start can be set. There are 6 GPIO pins available to start or stop your shows using external triggers, like regular switches, relays, motion detection sensors, et cetera.
  • Memory Type: SD-Card
  • Control Mode: DMX, GPIO, Manual, Remote
  • DMX Channels: 512
  • Protocols: DMX
  • Display: OLED
  • Universes: 1
  • Power Supply: 100V to 240V AC 50/60 Hz (Power adapter)
  • Power Consumption: 6W
  • Power Connector In: Low Voltage DC plug
  • DMX Connector: XLR 3P In/Out
  • Data Connector In: RJ45
  • Input voltage: 100V to 240V AC, 50/60 Hz V
  • Output voltage: 12V DC
  • Dimensions (LxWxH): 115mm x 85mm x 45mm
  • IP rating: IP20

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£120.83 ( £145.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £120.83 (£145.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --