You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless System with Cardioid Condenser Headset Mic - 

BLX14UK/SM31-K3E

BLX14UK/SM31-K3E - Wireless System with Cardioid Condenser Headset Mic
BLX14UK/SM31-K3E - Wireless System with Cardioid Condenser Headset Mic
BLX14UK/SM31-K3E - Wireless System with Cardioid Condenser Headset Mic
BLX14UK/SM31-K3E - Wireless System with Cardioid Condenser Headset Mic
BLX14UK/SM31-K3E - Wireless System with Cardioid Condenser Headset Mic
BLX14UK/SM31-K3E - Wireless System with Cardioid Condenser Headset Mic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHURE SHURE
Manufacturer Part No:
BLX14UK/SM31-K3E
Order Code:
MP35570
Also Known As:
GTIN UPC EAN: 0042406367752

Product Range Selector (SHURE Wireless Mic Systems)

See all from this product range

Product Overview

Shure BLX Wireless Systems combine professional quality sound with simple setup and an intuitive interface for performance you can trust right out of the box. Precision built and available in a variety of handheld, lavalier, instrument and headset configurations, it’s the most accessible way to own the stage. The model BLX14/PGA31 contains a reliable SM31 headset microphone for vocal performance and spoken word applications. This model contains a rugged, comfortable head-worn microphone with increased moistureresistance for active speech and fitness applications. The SM31 performance headset microphone for general, speaking and performance use is a permanently-biased electret condenser microphone. Engineered to provide maximum versatility and reliable performance in a wide array of conditions at an affordable price, the SM31 is compatible with any Shure wireless bodypack systems with TA4F (TQG) connectors. Available as an included option for many systems, it also makes a viable replacement option for use in existing systems. The wearable design offers improved comfort and a secure fit for hands-free operation in any situation, while the unidirectional (cardioid) pickup pattern provides excellent off-axis rejection for higher gain-before-feedback when using a stage monitor.
  • Up to 12x compatible systems per frequency band (depending on region)
  • Microprocessor-controlled internal antenna diversity
  • One-touch QuickScan frequency selection quickly locates the best frequency (quick & easy frequency matching)
  • Two color audio status indicator LED
  • 1/4" and XLR audio outputs (unbalanced)
  • Power and battery status LED
  • Adjustable gain control
  • Cartridge type: Electret Condenser
  • 2x AA batteries provided (up to 14h working time)
  • Operating range: up to 90m
  • Polar pattern: Unidirectional/Cardioid
  • Available frequencies: 524MHz to 865MHz (depend on applicable regulations in country where system used)
  • Maximum output level: -50 dBV (XLR, mic level), -13 dBV (1/4")
  • SPL max.: 145dB
  • Connector: TA4F
  • Sensitivity (at 1kHz): -50dBV/Pa
  • SNR: 66dB
  • Output impedance: 600Ω
  • Dynamic range: 117dB(A)
  • Operating temperature: -18°C (0°F) to +50°C (122°F)
  • Frequency response: 45Hz to 20kHz
  • System distortion: 3% THD typical (ref. +/- 38 kHz deviation, 1 kHz tone)
  • Power supply: +5V DC (nominal), 10V maximum (DC bias)
  • Polarity: Positive pressure on diaphragm produces positive voltage on pin 3 with respect to pin 1
  • Cable length: 1.1m

Applications

Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music, Wireless

Contents

BLX1 bodypack transmitter, BLX4 receiver, SM31FH headset mic, PS24 power supply, 1x clothing clip, 1x windscreen, 1x carrying case

Product Information


:
Cardioid

:
865MHz

:
45Hz

:
20kHz

:
SHURE Wireless Mic Systems

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0042406367752

5 In stock Need more?

???PF_PDP_RSP_SUP???

£350.00 ( £420.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £350.00 (£420.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --