You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Wireless System with 2x Cardioid Dynamic Vocal Mics - 

BLX288UK/SM58-K3E

BLX288UK/SM58-K3E - Dual Wireless System with 2x Cardioid Dynamic Vocal Mics
BLX288UK/SM58-K3E - Dual Wireless System with 2x Cardioid Dynamic Vocal Mics
BLX288UK/SM58-K3E - Dual Wireless System with 2x Cardioid Dynamic Vocal Mics
BLX288UK/SM58-K3E - Dual Wireless System with 2x Cardioid Dynamic Vocal Mics
BLX288UK/SM58-K3E - Dual Wireless System with 2x Cardioid Dynamic Vocal Mics

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHURE SHURE
Manufacturer Part No:
BLX288UK/SM58-K3E
Order Code:
MP35576
Also Known As:
GTIN UPC EAN: 0042406248099

Product Range Selector (SHURE Wireless Mic Systems)

See all from this product range

Product Overview

Shure BLX Wireless Systems combine professional quality sound with simple setup and an intuitive interface for performance you can trust right out of the box. Precision built and available in a variety of handheld, lavalier, instrument and headset configurations, it’s the most accessible way to own the stage. The model BLX288/SM58 contains 2x industry-standard, highly versatile cardioid dynamic vocal microphones, tailored to deliver warm and clear vocal reproduction combines simple setup and an intuitive interface for performance you can trust.
  • Up to 12x compatible systems per frequency band (depending on region)
  • Microprocessor-controlled internal antenna diversity
  • One-touch QuickScan frequency selection quickly locates the best frequency (quick & easy frequency matching)
  • Two color audio status indicator LED
  • 1/4" and XLR audio outputs (unbalanced)
  • Power and battery status LED
  • Adjustable gain control
  • Cartridge type: Dynamic
  • 2x AA batteries provided (up to 14h working time)
  • Operating range: up to 90m
  • Polar pattern: Unidirectional/Cardioid
  • Available frequencies: 524MHz to 865MHz (depend on applicable regulations in country where system used)
  • SPL max.: 139dB
  • Power supply: +12V DC (nominal), 15V maximum (DC bias)
  • Sensitivity (at 1kHz): -54.5dBV/Pa
  • SNR: 66dB
  • Output impedance: 300Ω
  • Dynamic range: 117dB(A)
  • Operating temperature: -18°C (0°F) to +50°C (122°F)
  • Frequency response: 50Hz to 15kHz

Applications

Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music, Wireless

Contents

2x SM58 capsule handheld transmitter, BLX288 receiver, adjustable stand adapter, thread adapter, 2x antenna, 2x adapter, 2x vinyl bag, 1x grille assembly 1x plug assembly, 1x power supply

Product Information


:
Cardioid

:
50Hz

:
15kHz

:
-

:
-

:
SHURE Wireless Mic Systems

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0042406248099

4 In stock Need more?

???PF_PDP_RSP_SUP???

£499.16 ( £598.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £499.16 (£598.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --