You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Band Digital Wireless BodyPack System with Miniature Cardioid Condenser Instrument Microphone - GLX-D+ -
GLXD14+UK/B98-Z4
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- GLXD14+UK/B98-Z4
- Order Code:
- MP35827
- Also Known As:
- GTIN UPC EAN: 0042406715058
Product Range Selector (GLXD14+UK Series)
See all from this product rangeProduct Overview
GLXD4+ Digital Wireless Dual Band Tabletop Receiver - Exceptional digital audio clarity
- Compatible with multiple legendary microphone options
- Automatically moves away from interference without audio interruption
- Operates in 2.4 and 5.8 GHz spectrum
- Rechargeable battery delivers up to 12 hours of runtime
- Rock-solid RF performance for multiple system installations
- License-free frequency range
GLXD1+ Digital Wireless Dual Band Bodypack Transmitter - 2.4 GHz and 5.8 GHz wireless operating frequency
- Dual-band technology doubles available bandwidth
- Long-term use with 12 hours of runtime from included lithium-ion battery
- Ideal for wirelessly transmitting audio with automatic receiver pairing
BETA 98H/C - Miniature Instrument Microphone - The Beta 98 H/C feature transformerless preamplifier circuitry which improves linearity across the full frequency range
- The pickup pattern provides high gain-before-feedback and excellent rejection of unwanted noise
- Its high maximum sound pressure level (SPL) enables it to handle the extreme demands of brass, woodwind and percussion instruments
- The Beta 98H/C features a 3 m (10 ft.) high-flex cable with attached preamplifier (XLR connection)
- Tailored frequency response for open, natural sound reproduction
- Compact, lightweight construction provides a low degree of visibility
- Gooseneck, ratcheting swivel joint and gooseneck angle brace allow for optimum placement and fixed positioning
Contents
GLXD4+ - Digital Wireless Dual Band Tabletop Receiver, GLXD1+ - Digital Wireless Dual Band Bodypack Transmitter and BETA 98H/C Miniature Instrument Microphone
Product Information
- :
- Cardioid
- :
- -
- :
- 2.4GHz
- :
- 5.8GHz
- :
- GLXD14+UK Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £595.23 (£714.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.