You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rack Mountable Wireless System with Cardioid Dynamic Vocal Mic - 

GLXD24RUK/SM58-Z4

GLXD24RUK/SM58-Z4 - Rack Mountable Wireless System with Cardioid Dynamic Vocal Mic
GLXD24RUK/SM58-Z4 - Rack Mountable Wireless System with Cardioid Dynamic Vocal Mic
GLXD24RUK/SM58-Z4 - Rack Mountable Wireless System with Cardioid Dynamic Vocal Mic
GLXD24RUK/SM58-Z4 - Rack Mountable Wireless System with Cardioid Dynamic Vocal Mic
GLXD24RUK/SM58-Z4 - Rack Mountable Wireless System with Cardioid Dynamic Vocal Mic
GLXD24RUK/SM58-Z4 - Rack Mountable Wireless System with Cardioid Dynamic Vocal Mic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHURE SHURE
Manufacturer Part No:
GLXD24RUK/SM58-Z4
Order Code:
MP35579
Product Range
SHURE Wireless Mic Systems
Also Known As:
GTIN UPC EAN: 0042406496087

Product Range Selector (SHURE Wireless Mic Systems)

See all from this product range

Product Overview

The new groundbreaking GLX­D Wireless Systems from Shure combine the leading edge of Automatic Frequency Management technology with best-in-class intelligent lithium-ion battery rechargeability, world-renowned microphones and unparalleled design and construction. Available in a wide offering including vocal, headset and presenter systems as well as traditional guitar options. The revolutionary GLX-D Wireless Systems define the newest standard for seamless ease of operation and exceptional digital audio clarity. This model is provided with Shure SM58 - an industry-standard, highly versatile cardioid dynamic vocal microphone, tailored to deliver warm and clear vocal reproduction combines simple setup and an intuitive interface for performance you can trust. The wireless receiver is designed to be rack mountable.
  • Rechargeable batteries deliver cost-efficiency and up to 16h of runtime
  • Adjustable transmitter gain to optimise audio signal
  • Automatically surpasses interference without audio interruption
  • RF back-channel for remote control of transmitter functions
  • Globally-unlicensed 2.4 GHz band allows operation of up to 4x compatible systems in a typical setting and up to 8x compatible systems under ideal conditions
  • Automatic transmitter power-off to conserve battery life when transmitter is not in use
  • Cartridge type: Dynamic
  • The receiver is rack mountable
  • Operating range: Indoor up to 60m, outdoor up to 50m max.
  • Polar pattern: Cardioid
  • Tuning bandwidth: 2400MHz to 2483.5MHz
  • Total Harmonic Distortion: 0.2%
  • Connector: XLR and TA4F
  • Sensitivity (at 1kHz): -54.5dBV/Pa
  • RF output power: 10mW
  • SNR: 66dB
  • Output impedance: 300Ω
  • Dynamic range: 117dB(A)
  • Operating temperature: -18°C (0°F) to +50°C (122°F)
  • Frequency response: 50Hz to 15kHz
  • Power supply: +5V DC (nominal), 10V maximum (DC bias)

Applications

Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music, Wireless

Contents

1x GLX-D bodypack transmitter, 1x GLXD4R receiver, 1x SM58 handheld transmitter, 1x Li-Ion rechargeable battery, PS43 power supply, 1x USB cable, swivel adapter, thread adapter, 2.4GHz antenna, 1x RSMA antenna cable (55cm)

Footnotes

Actual range depends on RF signal absorption, reflection and interference

Product Information


:
Cardioid

:
300ohm

:
50Hz

:
15kHz

:
-54.5dBA

:
-

:
-

:
SHURE Wireless Mic Systems

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0042406496087

1 In stock Need more?

???PF_PDP_RSP_SUP???

£495.83 ( £595.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £495.83 (£595.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --