You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Dynamic Snare/Tom Microphone with Accessories -
PGA56-XLR
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- PGA56-XLR
- Order Code:
- MP35593
- Also Known As:
- GTIN UPC EAN: 0042406396622
- Technical Datasheet:
- PGA56-XLR Datasheet
Product Range Selector (SHURE Dynamic Instrument Mics)
See all from this product rangeProduct Overview
- Flat-response microphone cartridge design for clear reproduction of sound source
- Swivel joint with quick release latch with a design similar to bicycle component-locking technology for extremely quick and easy positioning
- Updated industrial design with black metallic finish and grille for unobtrusive visual presence
- Drum mount included for quick attachment to drum rims, no additional mic stand required
- Included XLR cable (4.57 m) and a zipper pouch for additional protection
- Type: Dynamic (moving coil)
- Polar pattern: Cardioid
- Frequency response: 50Hz to 15kHz
- Output impedance: 200Ω
- Sensitivity (at 1kHz): -57dBV/Pa
- Microphone connector: 3 Pin XLR male
- Power requirements: n/a
- Polarity: Positive pressure on diaphragm produces positive voltage on pin 2 with respect to pin 3
- Dimensions (HxDia): 93x45mm
- Weight: 287g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
PGA56, XLR lead, quick-release lever, zipper bag
Product Information
- :
- Cardioid
- :
- 200ohm
- :
- 50Hz
- :
- 15kHz
- :
- -57dB/Pa
- :
- XLR
- :
- 4.6m
- :
- SHURE Dynamic Instrument Mics
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.57 (£72.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.