You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Dynamic Instrument Microphone with Accessories -
PGA57-XLR
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- PGA57-XLR
- Order Code:
- MP35594
- Also Known As:
- GTIN UPC EAN: 0042406396646
- Technical Datasheet:
- PGA57-XLR Datasheet
Product Range Selector (SHURE Dynamic Instrument Mics)
See all from this product rangeProduct Overview
- Tailored microphone cartridge design for clear sound reproduction
- Updated industrial design with black metallic finish and grille for unobtrusive visual presence
- Stand adapter for mounting to a microphone stand included
- Zipper pouch included for additional protection during storage or transport
- Type: Dynamic (moving coil)
- Polar pattern: Cardioid
- Frequency response: 70Hz to 15kHz
- Output impedance: 150Ω
- Sensitivity (at 1kHz): -56.5dBV/Pa
- Microphone connector: 3 Pin XLR male
- Power requirements: n/a
- Polarity: Positive pressure on diaphragm produces positive voltage on pin 2 with respect to pin 3
- Dimensions (HxDia): 164x49mm
- Weight: 280g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
PGA57, XLR lead, mic clip, zipper bag
Product Information
- :
- Cardioid
- :
- 150ohm
- :
- 70Hz
- :
- 15kHz
- :
- -56.5dB/Pa
- :
- XLR
- :
- 4.6m
- :
- SHURE Dynamic Instrument Mics
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.00 (£66.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.