You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, Ultra Rapid, 10mm x 38mm, 10A -
60-033-05/10A
- Manufacturer:
- SIBA SIBA
- Manufacturer Part No:
- 60-033-05/10A
- Order Code:
- FF02438
- Product Range
- Class aR
- Technical Datasheet:
- 60-033-05/10A Datasheet
Product Range Selector (Class aR)
See all from this product rangeProduct Overview
- 2.1W Power loss
- 300kA Breaking capacity
- 300kA Breaking capacity
Applications
Safety
Product Information
- :
- Class aR
- :
- 10A
- :
- Very Fast Acting
- :
- 10mm x 38mm
- :
- 13/32" x 1-1/2"
- :
- -
- :
- 600VAC
Technical Documents (1)
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 10/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
10 more will be available week commencing 10/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.97 (£8.36) | ( ) |
| 5+ | £6.58 (£7.90) | ( ) |
| 10+ | £6.33 (£7.60) | ( ) |
| 50+ | £5.81 (£6.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























