You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, Ultra Rapid, 10mm x 38mm, 30A -
60-033-05/30A
- Manufacturer:
- SIBA SIBA
- Manufacturer Part No:
- 60-033-05/30A
- Order Code:
- FF02440
- Product Range
- Class aR
- Technical Datasheet:
- 60-033-05/30A Datasheet
Product Range Selector (Class aR)
See all from this product rangeProduct Overview
- 5.8W Power loss
- 300kA Breaking capacity
- 300kA Breaking capacity
Applications
Safety
Product Information
- :
- Class aR
- :
- 30A
- :
- Very Fast Acting
- :
- 10mm x 38mm
- :
- 13/32" x 1-1/2"
- :
- -
- :
- 600VAC
Technical Documents (1)
Available for back order
Deliveries start from 13/12/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 13/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.97 (£8.36) | ( ) |
| 5+ | £6.58 (£7.90) | ( ) |
| 10+ | £6.33 (£7.60) | ( ) |
| 50+ | £5.81 (£6.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























