You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Fast Acting, 6.3mm x 32mm, 10A - 

70-065-63/10A

70-065-63/10A - Fuse, Fast Acting, 6.3mm x 32mm, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIBA SIBA
Manufacturer Part No:
70-065-63/10A
Order Code:
FF02367
Product Range
-
Also Known As:
70-065-63 10A
Technical Datasheet:
70-065-63/10A   Datasheet
See all Technical Docs

Product Overview

The 70-065-63 10A is a 10A 500VAC quick blow fast acting Miniature Fuse with ceramic tube body, it has high fuse ratings for semiconductor protection. Meets IEC 60127, DIN VDE 0820, CEE4 standards.
  • 300mV Maximum Voltage drop

Applications

Safety

Product Information


:
Fast Acting

:
10A

:
500V

:
6.3mm x 32mm

:
1/4" x 1-1/4"

:
-

:
1.5kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

70-065-63 10A

208 In stock Need more?

???PF_PDP_RSP_SUP???

£0.61 ( £0.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.61 (£0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --