You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse for DMM 1000V ac/dc, 6.3mm x 32mm, 315mA - 

70-172-40/0.315A

70-172-40/0.315A - Fuse for DMM 1000V ac/dc, 6.3mm x 32mm, 315mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIBA SIBA
Manufacturer Part No:
70-172-40/0.315A
Order Code:
FF02379
Product Range
GZ
Also Known As:
7017240.0,315
Technical Datasheet:
70-172-40/0.315A   Datasheet
See all Technical Docs

Product Range Selector (GZ)

See all from this product range

Product Overview

The 7017240.0,315 is a class aR-series 315mA 1000VAC/DC very quick acting cylindrical Miniature Fuse-Link with ceramic tube filling and non-transparent, nickel-plated brass endcaps and midget HRC fuse case style. This is suitable for DMI-fuses applications.
  • 700mV Voltage drop
  • 0.3W Power dissipation
  • 30kA at 1000VAC/DC Breaking capacity

Applications

Safety

Product Information


:
GZ

:
315mA

:
Midget

:
1kV

:
1kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7017240.0,315

56 In stock Need more?

???PF_PDP_RSP_SUP???

£4.03 ( £4.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.03 (£4.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.84 (£4.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.13 (£3.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.63 (£3.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --