You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse for DMM 1000V ac/dc, 6.3mm x 32mm, 500mA - 

70-172-40/0.5A

70-172-40/0.5A - Fuse for DMM 1000V ac/dc, 6.3mm x 32mm, 500mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIBA SIBA
Manufacturer Part No:
70-172-40/0.5A
Order Code:
FF02378
Product Range
GZ
Also Known As:
7017240.0,5
Technical Datasheet:
70-172-40/0.5A   Datasheet
See all Technical Docs

Product Range Selector (GZ)

See all from this product range

Product Overview

The 7017240.0,5 is a class aR 500mA/1000V quick blow cylindrical Miniature Fuse-Link with extinguishing filler ceramic tube, non-transparent, nickel-plated/copper alloy contact caps and midget HRC fuse case. This GZ-series fuse-link is suitable for DMI-fuses applications.
  • 6.3 x 32mm Diameter
  • 650mV Voltage drop
  • 0.4W Power dissipation (at 1.0 ln)
  • -55 to 125°C Operating temperature range

Applications

Safety

Product Information


:
GZ

:
500mA

:
Midget

:
1kV

:
1kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7017240.0,5

8 In stock Need more?

???PF_PDP_RSP_SUP???

£4.03 ( £4.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.03 (£4.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.84 (£4.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.13 (£3.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.63 (£3.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --