You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Microphone Jack Outreach Plate -
APQM
Product Overview
- Can be connected to the balanced line level input of any audio system
- Fully cascadable – up to ten outreach plates can be daisy-chained to one balanced line level input
- Plates can be located at any convenient point on an installation
- Standard two pair audio cable is ideal for most applications
- Network lengths of 100m easily achievable with no degradation of sound quality
- Built-in pre-amp, mixer and level controls included on all variants
- Overcomes the need for excessively long microphone and audio leads
- 12 - 32V DC operation
- +6dB overload capability
- Surface mountable on 25mm UK single gang back boxes
- Effectively acts as a multi-point distributed mixer with individual level controls
- Accepts balanced or unbalanced microphones with 6.35mm (1⁄4") jack plugs
- Includes an on-board mic to line level converter, high gain pre-amplifier and 8V phantom power
Product Information
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.12 (£30.14) | ( ) |
3+ | £23.93 (£28.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.