You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200m2 Wallmount Hearing Loop Amplifier with LED Display -
PDA5/SW
- Manufacturer:
- SIGNET / AC SIGNET / AC
- Manufacturer Part No:
- PDA5/SW
- Order Code:
- DP36675
- Product Range
- SigNET Hearing Loop Amps PRO/S PDA
Product Range Selector (SigNET Hearing Loop Amps PRO/S PDA)
See all from this product rangeProduct Overview
- Coverage: 200m2
- Clear & intuitive graphical interface allows simple set-up of input levels, output current, phantom power and metal compensation
- Outputs: Loop 1 & Loop 2; Line Out; Fault Relay (terminal blocks)
- Inputs: 2x XLR mic/line (selectable); 1 x Outreach (terminal block)
- Outreach connector allows up to 10x input utility plates to be added
- Anti-tamper lock function prevents unauthorised adjustment
- Superior analog audio processing with powerful CPU and cutting-edge technology provide quality speech and music reproduction
- Fault relay & graphical display provide clear indication of operation and fault status
- Industry leading dual action automatic gain control compensates for poor microphone technique
- Short circuit protection against loop faults for increased reliability
- Controls: Graphical ‘OLED’ display with 4 membrane control buttons
- Complies with EN62368-1 (Safety requirements for audio/video, information and communication technology equipment)
- Power supply: 230V AC, 50/60Hz (fixed mains)
- 5 years manufacturer's warranty
- Dimensions (HxWxD): 298x308x74mm
- Weight: 3.35kg
Applications
Audio, Business, Telecommunications, Conferencing, Public, Education, Installations, Office
Product Information
- :
- SigNET Hearing Loop Amps PRO/S PDA
- :
- UK Type G
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £366.58 (£439.90) | ( ) |
4+ | £318.54 (£382.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.