You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sikaflex 252 Structural Elastic Adhesive for Vehicle Assembly Bonding, White - 300ml -
252 WHITE
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- 252 WHITE
- Order Code:
- SA04346
- Product Range
- Sikaflex 252 Series
- Also Known As:
- GTIN UPC EAN: 7611237012860
- Technical Datasheet:
- 252 WHITE Datasheet
Product Range Selector (Sikaflex 252 Series)
See all from this product rangeProduct Overview
- Elastic adhesive for vehicle assembly bonding
- Bonds well to a wide variety of substrates
- Capable of withstanding high dynamic stresses
- Good gap-filling properties
- Can be painted
- Vibration-damping
- Electrically non-conductive
Product Information
- :
- Polyurethane
- :
- White
- :
- Humidity
- :
- 3MPa
- :
- Cartridge
- :
- 300ml
- :
- -
- :
- Sikaflex 252 Series
Technical Documents (2)
Also Known As
71 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.49 (£19.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.