You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sikaflex 291i Multi-Functional Marine Adhesive & Sealant, White - 300ml -
291I WHITE
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- 291I WHITE
- Order Code:
- SA04362
- Product Range
- Sikaflex 291 Series
- Also Known As:
- GTIN UPC EAN: 7612894815153
- Technical Datasheet:
- 291I WHITE Datasheet
Product Range Selector (Sikaflex 291 Series)
See all from this product rangeProduct Overview
- Multifunctional adhesive sealant for marine applications
- Wheelmark approved
- 1-component formulation
- Highly elastic
- Low odour
- Non-corrosive
- Can be painted
- Bonds well to a wide variety of marine substrates
- Solvent free
- Very low VOC
- Low isocyanate content
Product Information
- :
- Polyurethane
- :
- Bonding, Sealing
- :
- Cartridge
- :
- White
- :
- 300ml
- :
- -
- :
- Sikaflex 291 Series
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.10 (£18.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.