You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sikaflex 292i High Strength Multi-Purpose Marine Adhesive, White - 300ml -
292I WHITE
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- 292I WHITE
- Order Code:
- SA04365
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7612894820928
- Technical Datasheet:
- 292I WHITE Datasheet
Product Overview
- Multi-purpose adhesive for marine applications
- Good gap-filling properties
- Can be painted
- Bonds well to a wide variety of substrates
- Wheelmark approved
- Solvent free and very low VOC
Product Information
- :
- Polyurethane
- :
- White
- :
- Humidity
- :
- 3MPa
- :
- Cartridge
- :
- 300ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.55 (£27.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.