You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sikaflex 521 UV Weather Resistant Adhesive Sealant, Black - 300ml -
521UV BLACK
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- 521UV BLACK
- Order Code:
- SA04350
- Product Range
- Sikaflex 521 Series
- Also Known As:
- GTIN UPC EAN: 7612894141818
- Technical Datasheet:
- 521UV BLACK Datasheet
Product Range Selector (Sikaflex 521 Series)
See all from this product rangeProduct Overview
- Weathering-resistant STP adhesive sealant with a wide adhesion range
- Ageing and weathering-resistant
- Bonds well to a wide variety of substrates without the need for special pre-treatment
- Isocyanate- and solvent-free
- Can be overpainted
- Can be sanded
- Low odour
Product Information
- :
- Silane Terminated Polymer
- :
- Bonding, Sealing
- :
- Cartridge
- :
- Black
- :
- 300ml
- :
- -
- :
- Sikaflex 521 Series
Technical Documents (2)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.87 (£14.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.