You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sikaflex 522 Caravan & Motor Home Adhesive Sealant, White - 300ml -
522 WHITE
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- 522 WHITE
- Order Code:
- SA04353
- Product Range
- Sika - Sikaflex 522
- Also Known As:
- GTIN UPC EAN: 7612895613086
- Technical Datasheet:
- 522 WHITE Datasheet
Product Range Selector (Sika - Sikaflex 522)
See all from this product rangeProduct Overview
- Weathering resistant low emission multi-purpose STP sealant
- High ageing and weathering resistant
- High fungicidal resistance
- Very low emission and odor
- Bonds well to a wide variety of substrates without the need for special pre-treatment
- High colour stability under UV
- Isocyanate, solvent, phthalate and silicone-free
- Meets hygiene requirements for ventilation and air-conditioning systems and units according VDI 6022 Blatt 1:2011-07
- ISEGA certificate for foodstuff area usage
- EC1+ certificate
Product Information
- :
- Polyurethane
- :
- Bonding, Sealing
- :
- Cartridge
- :
- White
- :
- 300ml
- :
- -
- :
- Sika - Sikaflex 522
Technical Documents (2)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.89 (£11.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.