You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sikaflex 552 Primerless Hybrid Assembly Adhesive, White - 300ml -
552 WHITE
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- 552 WHITE
- Order Code:
- SA04355
- Product Range
- Sikaflex 552 Series
- Also Known As:
- GTIN UPC EAN: 7611237136139
- Technical Datasheet:
- 552 WHITE Datasheet
Product Range Selector (Sikaflex 552 Series)
See all from this product rangeProduct Overview
- Assembly adhesive with reduced substrate preparation
- Bonds well to a wide variety of substrates with minimal pre-treatment
- Capable of withstanding dynamic stresses
- Isocyanate- and solvent-free
- Can be painted
- Good ageing and weathering resistance
- Non-corrosive
- Silicone- and PVC-free
Product Information
- :
- Silane Terminated Polymer
- :
- White
- :
- Humidity
- :
- 3MPa
- :
- Cartridge
- :
- 300ml
- :
- -
- :
- Sikaflex 552 Series
Technical Documents (2)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.69 (£21.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.