You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sikaflex 555 Primerless Windscreen Adhesive, Black - 300ml -
555 BLACK
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- 555 BLACK
- Order Code:
- SA04356
- Product Range
- Sikaflex Series
- Also Known As:
- GTIN UPC EAN: 7611237135972
- Technical Datasheet:
- 555 BLACK Datasheet
Product Range Selector (Sikaflex Series)
See all from this product rangeProduct Overview
- Isocyanate-free windshield and high-strength assembly adhesive
- Solvent- and Isocyanate-free
- Meets Automotive OEM specifications
- Black-primerless application
- Cold applied
- Easy to apply with any standard piston-type cartridge gun
Product Information
- :
- Silane Terminated Polymer
- :
- Cartridge
- :
- Black
- :
- 300ml
- :
- -
- :
- Sikaflex Series
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.99 (£31.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.