You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sikaflex 591 Marine Boat Multi-Purpose Hybrid Sealant, Black - 300ml -
591 BLACK
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- 591 BLACK
- Order Code:
- SA04357
- Product Range
- Sikaflex 591 Series
- Also Known As:
- GTIN UPC EAN: 7612895407036
- Technical Datasheet:
- 591 BLACK Datasheet
Product Range Selector (Sikaflex 591 Series)
See all from this product rangeProduct Overview
- Multifunctional sealant for marine applications
- IMO approved
- Exceeds EH&S standards
- Free of isocyanate, solvents, PVC, phthalates and tin catalysts
- Highly elastic
- Excellent weathering stability
- Very good processing and tooling characteristics
- Bonds well to a wide variety of marine substrates
Product Information
- :
- Silane Terminated Polymer
- :
- Bonding, Sealing
- :
- Cartridge
- :
- Black
- :
- 300ml
- :
- -
- :
- Sikaflex 591 Series
Technical Documents (2)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.33 (£20.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.