You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Forever Clear Silicone Sealant, 295ml -
858501
New- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- 858501
- Order Code:
- SA04769
- Also Known As:
- GTIN UPC EAN: 5029347603953
Product Overview
- Permanently waterproof
- Highly flexible
- For sealing showers, baths, wetrooms, sanitary ware, ceramic tiles, kitchens etc.
- Also ideal for sealing around window and door frames internally in areas subject to high condensation
- 295ml Cartridge
Product Information
- :
- Silicone
- :
- Glazing, Industrial, Sanitary
- :
- Cartridge
- :
- Transparent
- :
- 295ml
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.96 (£7.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























