You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aktivator 205 Adhesion Promoter, 250ml -
AKTIVATOR 205
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- AKTIVATOR 205
- Order Code:
- SA04360
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7612894117578
- Technical Datasheet:
- AKTIVATOR 205 Datasheet
Product Overview
- Transparent solvent-based adhesion promoter for non-porous substrates
- Enhanced adhesion on various substrates
- Short flash-off time
- Easy to use
- Transparent
Product Information
- :
- Activator / Hardener
- :
- Transparent
- :
- -
- :
- Can
- :
- 250ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.85 (£19.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























