You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SikaTack Drive 60 Minute Automotive Windshield Adhesive, Black - 300ml -
DRIVE
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- DRIVE
- Order Code:
- SA04359
- Product Range
- SikaTack Series
- Also Known As:
- GTIN UPC EAN: 7612895380001
- Technical Datasheet:
- DRIVE Datasheet
Product Range Selector (SikaTack Series)
See all from this product rangeProduct Overview
- 60 Minutes Minimum Drive Away Time
- Supports fast, robust ADAS calibration
- Compatible with all car makes thanks to Sika’s all-in-one modulus technology
- Compatible with Black-Primerless and All Black installation process
- Automotive OEM quality
Product Information
- :
- Polyurethane
- :
- Black
- :
- Humidity
- :
- 7MPa
- :
- Cartridge
- :
- 300ml
- :
- -
- :
- SikaTack Series
Technical Documents (2)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.09 (£20.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.