You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SikaCeram-621 FlowFix Patio Grout Porcelain Jointing Compound, Buff 15kg -
SKCM621TUBBUF15
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- SKCM621TUBBUF15
- Order Code:
- SA04201
- Product Range
- Sika - SikaCeram-621 FlowFix
- Also Known As:
- GTIN UPC EAN: 5055492703996
- Technical Datasheet:
- SKCM621TUBBUF15 Datasheet
Product Range Selector (Sika - SikaCeram-621 FlowFix)
See all from this product rangeProduct Overview
- For use with porcelain or ceramic paving
- Simply squeegee into joints for fast and effective application
- Simple and fast application - ideal for large scale areas
- Suitable for joints between 3mm - 10mm wide and 20mm in depth
- Fast setting with exceptional bond strength
- Cures in 60 minutes to a non-permeable finish
- Suitable for vehicular traffic
- Can be applied to wet surfaces
- Exterior use only
- 15kg Bucket (Contains 3x 5kg bags)
- One 5kg bag of SikaCeramĀ®-621 FlowFix correctly mixed with water will cover up to 10m2
Product Information
- :
- Activator / Hardener
- :
- Tub
- :
- Buff
- :
- -
- :
- 15kg
- :
- Sika - SikaCeram-621 FlowFix
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.94 (£34.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.