You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MaxMix Concentrated Cement Colour, Yellow 1L -
SKMAXMCOLYW1
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- SKMAXMCOLYW1
- Order Code:
- SA04120
- Also Known As:
- GTIN UPC EAN: 7612894695946
- Technical Datasheet:
- SKMAXMCOLYW1 Datasheet
Product Range Selector (Sika - MaxMix Colour)
See all from this product rangeProduct Overview
- Powerful formula - 1L will colour up to 400kg of mortar
- Economical - only 25ml required per 10kg of mortar
- Consistent colour throughout the mix
- Fast colour dispersion
- Easy-to-use without the mess of powder
- Simple dosage system ensures accurate and repeatable dosing in every mix
- Less weight and space required for transportation, and less waste
Product Information
- :
- -
- :
- Bottle
- :
- Yellow
- :
- 1l
- :
- -
- :
- Sika - MaxMix Colour
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.48 (£13.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.